Infineon HEXFET N-Channel MOSFET, 386 A, 40 V, 3-Pin TO-262WL AUIRF3004WL

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6752
Mfr. Part No.:
AUIRF3004WL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

386 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

TO-262WL

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

140 nC @ 10 V

Length

10.67mm

Width

4.83mm

Number of Elements per Chip

1

Height

11.3mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX