N-Channel MOSFET, 195 A, 317 A, 40 V, 3-Pin D2PAK Infineon AUIRFS8408

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6728
Mfr. Part No.:
AUIRFS8408
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A, 317 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

294 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

216 nC @ 10 V

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Series

COOLiRFET

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
MX