Infineon COOLiRFET N-Channel MOSFET, 123 A, 40 V, 3-Pin D2PAK AUIRFS8403

Stock information currently inaccessible
RS Stock No.:
165-6726
Mfr. Part No.:
AUIRFS8403
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

123 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

COOLiRFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

99 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

62 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy