N-Channel MOSFET, 75 A, 116 A, 30 V, 3-Pin TO-220AB Infineon AUIRL2203N

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6709
Mfr. Part No.:
AUIRL2203N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A, 116 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

60 nC @ 10 V

Number of Elements per Chip

1

Width

4.83mm

Series

HEXFET

Height

9.02mm

Priced to Clear

Yes

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX