Dual N-Channel MOSFET, 20 A, 30 V, 8-Pin TDSON Infineon BSC150N03LDGATMA1

Stock information currently inaccessible
RS Stock No.:
165-6686
Mfr. Part No.:
BSC150N03LDGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

26 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

5.15mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Width

5.9mm

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy