N-Channel MOSFET, 53 A, 30 V, 8-Pin TDSON Infineon BSC080N03MSGATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6684
Mfr. Part No.:
BSC080N03MSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.1mm

Length

5.35mm

Typical Gate Charge @ Vgs

21 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

1.1mm