N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON Infineon BSC017N04NSGATMA1

Stock information currently inaccessible
RS Stock No.:
165-6674
Mfr. Part No.:
BSC017N04NSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Number of Elements per Chip

1

Length

5.35mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

77 nC @ 10 V

Transistor Material

Si

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy