N-Channel MOSFET, 85 A, 40 V, 8-Pin PQFN Infineon IRFH7446TRPBF

Stock information currently inaccessible
RS Stock No.:
165-6673
Mfr. Part No.:
IRFH7446TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

98 nC @ 10 V

Number of Elements per Chip

1

Length

5.85mm

Width

5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

StrongIRFET

Height

1.17mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy