N-Channel MOSFET, 39 A, 30 V, 8-Pin TDSON Infineon BSC120N03MSGATMA1

Stock information currently inaccessible
RS Stock No.:
165-6653
Mfr. Part No.:
BSC120N03MSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

15 nC @ 10 V

Length

5.35mm

Number of Elements per Chip

1

Width

6.1mm

Series

OptiMOS 3

Height

1.1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy