P-Channel MOSFET, 18.6 A, 60 V, 3-Pin D2PAK Infineon SPB18P06PGATMA1

Subtotal (1 reel of 1000 units)*

£408.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.408£408.00

*price indicative

RS Stock No.:
165-6651
Mfr. Part No.:
SPB18P06PGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

18.6 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

81.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

21 nC @ 10 V

Length

10mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

9.25mm

Series

SIPMOS