N-Channel MOSFET, 15 A, 710 V, 3-Pin D2PAK STMicroelectronics STB18N65M5

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6562
Mfr. Part No.:
STB18N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

710 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

220 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

9.35mm

Length

10.4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

31 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

4.6mm

Series

MDmesh M5

COO (Country of Origin):
CN