Vishay SQ Rugged N-Channel MOSFET, 7.8 A, 30 V, 6-Pin TSOP-6 SQ3456BEV-T1_GE3
- RS Stock No.:
- 165-6310
- Mfr. Part No.:
- SQ3456BEV-T1_GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£612.00
(exc. VAT)
£735.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.204 | £612.00 |
*price indicative
- RS Stock No.:
- 165-6310
- Mfr. Part No.:
- SQ3456BEV-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7.8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | SQ Rugged | |
| Package Type | TSOP-6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 64 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 4 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 6 nC @ 10 V | |
| Length | 3.1mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.8 A | ||
Maximum Drain Source Voltage 30 V | ||
Series SQ Rugged | ||
Package Type TSOP-6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 64 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 4 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 6 nC @ 10 V | ||
Length 3.1mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- US
