Vishay N-Channel MOSFET, 3.6 A, 600 V, 3-Pin D2PAK SIHFBC30S-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6091
Mfr. Part No.:
SIHFBC30S-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.67mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

31 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
CN