N-Channel MOSFET, 3.6 A, 600 V, 3-Pin D2PAK Vishay SIHFBC30STRL-GE3

Stock information currently inaccessible
RS Stock No.:
165-6003
Mfr. Part No.:
SIHFBC30STRL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.67mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Width

9.65mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy