Dual N-Channel MOSFET, 30 A, 40 A, 30 V, 8-Pin PowerPAIR Vishay SIZ340DT-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-5994
Mfr. Part No.:
SIZ340DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

30 A, 40 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ, 13.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

16.7 W, 31 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-16 V, +20 V

Length

3.1mm

Transistor Material

Si

Width

3.1mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12.3 nC @ 10 V, 22.6 nC @ 10 V

Series

PowerPAIR

Minimum Operating Temperature

-55 °C

Height

0.75mm

COO (Country of Origin):
TW