N-Channel MOSFET, 71 A, 30 V, 8-Pin TDSON Infineon BSC057N03LSGATMA1

Stock information currently inaccessible
RS Stock No.:
165-5977
Mfr. Part No.:
BSC057N03LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

71 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.49mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Length

6.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy