N-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ050N03MSGATMA1

Subtotal (1 reel of 5000 units)*

£1,115.00

(exc. VAT)

£1,340.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.223£1,115.00

*price indicative

RS Stock No.:
165-5975
Mfr. Part No.:
BSZ050N03MSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

34 nC @ 10 V

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1.1mm

RoHS Status: Exempt

COO (Country of Origin):
CN