P-Channel MOSFET, 11.5 A, 12 V, 8-Pin SOIC Infineon IRF7420TRPBF

Stock information currently inaccessible
RS Stock No.:
165-5943
Mfr. Part No.:
IRF7420TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

12 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

26 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

38 nC @ 4.5 V

Length

5mm

Width

4mm

Number of Elements per Chip

1

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy