Infineon HEXFET Dual P-Channel MOSFET, 5.3 A, 20 V, 8-Pin SOIC IRF7314TRPBF

Stock information currently inaccessible
RS Stock No.:
165-5938
Mfr. Part No.:
IRF7314TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

20 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Length

5mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Width

4mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C