Infineon OptiMOS 3 N-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON BSZ100N03LSGATMA1

Stock information currently inaccessible
RS Stock No.:
165-5918
Mfr. Part No.:
BSZ100N03LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

TSDSON

Series

OptiMOS 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.4mm

Number of Elements per Chip

1

Length

3.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy