P-Channel MOSFET, 14.9 A, 30 V, 8-Pin DSO Infineon BSO080P03SHXUMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5903
Mfr. Part No.:
BSO080P03SHXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

14.9 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

102 nC @ 10 V

Height

1.65mm

Series

OptiMOS P

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN