N-Channel MOSFET, 57 A, 25 V, 3-Pin DPAK Infineon IRLR8259TRPBF

Stock information currently inaccessible
RS Stock No.:
165-5897
Mfr. Part No.:
IRLR8259TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

25 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

6.8 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Series

HEXFET

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN