Dual N-Channel MOSFET, 7.7 A, 30 V, 8-Pin DSO Infineon BSO220N03MDGXUMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5827
Mfr. Part No.:
BSO220N03MDGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.7 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

27 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

3.8 nC @ 4.5 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

4mm

Height

1.65mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

COO (Country of Origin):
CN