N-Channel MOSFET, 6.5 A, 30 V, 3-Pin SOT-223 Infineon IRLL3303TRPBF

Stock information currently inaccessible
RS Stock No.:
165-5809
Mfr. Part No.:
IRLL3303TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

6.7mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Number of Elements per Chip

1

Width

3.7mm

Height

1.739mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy