N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB090N06N3GATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5706
Mfr. Part No.:
IPB090N06N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Length

10.31mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

36 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

4.57mm

COO (Country of Origin):
CN