N-Channel MOSFET, 17 A, 550 V, 3-Pin D2PAK Infineon IPB50R199CPATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5687
Mfr. Part No.:
IPB50R199CPATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

550 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

199 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.31mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Width

9.45mm

Height

4.572mm

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN