N-Channel MOSFET, 12 A, 550 V, 3-Pin D2PAK Infineon IPB50R299CPATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5666
Mfr. Part No.:
IPB50R299CPATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

550 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

299 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.45mm

Length

10.31mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

23 nC @ 10 V

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

Height

4.572mm

COO (Country of Origin):
CN