N-Channel MOSFET, 80 A, 75 V, 3-Pin D2PAK Infineon IPB80N08S2L07ATMA1

Stock information currently inaccessible
RS Stock No.:
165-5665
Mfr. Part No.:
IPB80N08S2L07ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.31mm

Typical Gate Charge @ Vgs

183 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

9.45mm

Height

4.57mm

Series

OptiMOS

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy