N-Channel MOSFET, 7.3 A, 650 V, 3-Pin D2PAK Infineon SPB07N60C3ATMA1

Subtotal (1 reel of 1000 units)*

£842.00

(exc. VAT)

£1,010.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.842£842.00

*price indicative

RS Stock No.:
165-5659
Mfr. Part No.:
SPB07N60C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.45mm

Length

10.31mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

21 nC @ 10 V

Transistor Material

Si

Series

CoolMOS C3

Height

4.572mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN