N-Channel MOSFET, 3.8 A, 20 V, 3-Pin SOT-346 Infineon BSR202NL6327HTSA1
- RS Stock No.:
- 165-5625
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5625
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-346 (SC-59) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 33 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Length | 3mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 5.8 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Series | OptiMOS 2 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 33 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Length 3mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 5.8 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Height 1.1mm | ||
Series OptiMOS 2 | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
