N-Channel MOSFET, 75 A, 75 V, 8-Pin PQFN Infineon IRFH7107TRPBF

Stock information currently inaccessible
RS Stock No.:
165-5362
Mfr. Part No.:
IRFH7107TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

75 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5.85mm

Width

5mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Height

1.17mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy