N-Channel MOSFET, 12 A, 550 V, 3-Pin TO-247 Infineon IPW50R299CPFKSA1
- RS Stock No.:
- 165-5260
- Mfr. Part No.:
- IPW50R299CPFKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5260
- Mfr. Part No.:
- IPW50R299CPFKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 550 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 299 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 104 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.16mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 23 nC @ 10 V | |
| Transistor Material | Si | |
| Length | 16.03mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | CoolMOS CP | |
| Height | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 550 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 299 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 104 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.16mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 23 nC @ 10 V | ||
Transistor Material Si | ||
Length 16.03mm | ||
Minimum Operating Temperature -55 °C | ||
Series CoolMOS CP | ||
Height 21.1mm | ||
- COO (Country of Origin):
- CN
