N-Channel MOSFET, 9.2 A, 650 V, 3-Pin TO-220FP Infineon IPA60R450E6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5248
Mfr. Part No.:
IPA60R450E6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9.2 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

10.65mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.85mm

Series

CoolMOS E6

Height

16.15mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN