N-Channel MOSFET, 80 A, 40 V, 3-Pin TO-220 Infineon IPP80N04S403AKSA1

Stock information currently inaccessible
RS Stock No.:
165-5232
Mfr. Part No.:
IPP80N04S403AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

51 nC @ 10 V

Number of Elements per Chip

1

Width

4.4mm

Height

15.65mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN