Infineon OptiMOS T N-Channel MOSFET, 70 A, 100 V, 3-Pin TO-220 IPP70N10S3L12AKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5230
Mfr. Part No.:
IPP70N10S3L12AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

OptiMOS T

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.4mm

Length

10mm

Typical Gate Charge @ Vgs

60 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

15.65mm

COO (Country of Origin):
CN