Infineon OptiMOS T2 N-Channel MOSFET, 90 A, 40 V, 3-Pin I2PAK IPI90N04S402AKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5203
Mfr. Part No.:
IPI90N04S402AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Package Type

I2PAK (TO-262)

Series

OptiMOS T2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.4mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

91 nC @ 10 V

Length

10mm

Height

9.25mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN