Infineon CoolMOS C6 N-Channel MOSFET, 10.6 A, 700 V, 3-Pin I2PAK IPI65R380C6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5176
Mfr. Part No.:
IPI65R380C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10.6 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS C6

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.57mm

Length

10.36mm

Typical Gate Charge @ Vgs

39 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.45mm

COO (Country of Origin):
CN