onsemi N-Channel MOSFET, 38 A, 60 V, 3-Pin DPAK NVD5865NLT4G

Stock information currently inaccessible
RS Stock No.:
163-2313
Mfr. Part No.:
NVD5865NLT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

19 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.38mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy