onsemi N-Channel MOSFET, 17 A, 60 V, 3-Pin DPAK NVD5490NLT4G

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2312
Mfr. Part No.:
NVD5490NLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

49 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

7.8 nC @ 4.5 V

Transistor Material

Si

Length

6.73mm

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY