N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC onsemi NTMS4801NG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2306
Mfr. Part No.:
NTMS4801NR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

5mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH