onsemi P-Channel MOSFET, 18.5 A, 60 V, 3-Pin D2PAK NTB5605PT4G

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2291
Mfr. Part No.:
NTB5605PT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

18.5 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.29mm

Width

9.65mm

Typical Gate Charge @ Vgs

13 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
MY