N-Channel MOSFET, 2.5 A, 1500 V, 3-Pin TO-3P ON Semiconductor NDTL03N150CG

Stock information currently inaccessible
RS Stock No.:
163-2255
Mfr. Part No.:
NDTL03N150CG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-3P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

15.6mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Length

39.9mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

4.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy