N-Channel MOSFET, 4.5 A, 20 V, 3-Pin MCHP onsemi MCH3477-TL-H

Stock information currently inaccessible
RS Stock No.:
163-2183
Mfr. Part No.:
MCH3477-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

20 V

Package Type

MCHP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Typical Gate Charge @ Vgs

5.1 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Length

2mm

Height

0.85mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy