onsemi N-Channel MOSFET, 4 A, 30 V, 3-Pin MCHP MCH3474-TL-H

Stock information currently inaccessible
RS Stock No.:
163-2181
Mfr. Part No.:
MCH3474-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

MCHP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.7 nC @ 4.5 V

Length

2mm

Transistor Material

Si

Height

0.85mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy