onsemi Dual N/P-Channel MOSFET, 5 A, 7.5 A, 20 V, 8-Pin ECH ECH8668-TL-H

Stock information currently inaccessible
RS Stock No.:
163-2133
Mfr. Part No.:
ECH8668-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N, P

Maximum Continuous Drain Current

5 A, 7.5 A

Maximum Drain Source Voltage

20 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

48 mΩ, 98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

2

Width

2.3mm

Length

2.9mm

Typical Gate Charge @ Vgs

10.8 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.9mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy