P-Channel MOSFET, 3 A, 20 V, 3-Pin CPH onsemi CPH3350-TL-H

Stock information currently inaccessible
RS Stock No.:
163-2101
Mfr. Part No.:
CPH3350-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

20 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

196 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Width

1.6mm

Length

2.9mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4.6 nC @ 4.5 V

Height

0.9mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy