onsemi N-Channel MOSFET, 2 A, 1500 V, 3-Pin TO-3P 2SK3747-1E

Stock information currently inaccessible
RS Stock No.:
163-2022
Mfr. Part No.:
2SK3747-1E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-3P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-35 V, +35 V

Transistor Material

Si

Typical Gate Charge @ Vgs

37.5 nC @ 10 V

Length

15.5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.5mm

Height

24.5mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy