Dual N/P-Channel MOSFET, 450 mA, 570 mA, 20 V, 6-Pin SOT-563 onsemi NTZD3155CG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1145
Mfr. Part No.:
NTZD3155CT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N, P

Maximum Continuous Drain Current

450 mA, 570 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2 Ω, 900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

280 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-6 V, +6 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.3mm

Transistor Material

Si

Typical Gate Charge @ Vgs

0.1 nC @ 4.5 V, 1.5 nC @ 4.5 V

Length

1.7mm

Minimum Operating Temperature

-55 °C

Height

0.6mm

COO (Country of Origin):
MY