N-Channel MOSFET, 104 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4835NG

Stock information currently inaccessible
RS Stock No.:
163-1131
Mfr. Part No.:
NTMFS4835NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

104 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

62.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

22 nC @ 4.5 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
MY