onsemi N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC NTMD4840NR2G

Stock information currently inaccessible
RS Stock No.:
163-1127
Mfr. Part No.:
NTMD4840NR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

36 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.95 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

4.8 nC @ 4.5 V

Length

5mm

Width

4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
PH